RSDC-250

Essentra
144-RSDC-250
RSDC-250

Mfr.:

Description:
Racks & Rack Cabinet Accessories Card Guide,Snap In,Natural,2-1/2 inLg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,937 € 9,37 €
0,794 € 19,85 €
0,769 € 38,45 €
0,746 € 74,60 €
0,698 € 174,50 €
0,672 € 336,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
RSDC
Card Guides
Snap-In
Natural
7.9 mm
Nylon
Brand: Essentra
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Depth / Thickness: 1.2 mm to 2.3 mm
Dimensions: 63.5 mm x 7.9 mm x 4.4 mm
Length / Height: 63.5 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 500
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA