RFF-120-T

Essentra
144-RFF-120-T
RFF-120-T

Mfr.:

Description:
Fan Accessories Fan Felt Filter,White,120x120

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,46 € 14,60 €
1,35 € 33,75 €
1,26 € 63,00 €
1,18 € 118,00 €
1,12 € 280,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Filter
120 mm
Brand: Essentra
Color: White
Material: Polyester
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Unit Weight: 7,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414900090
USHTS:
8414901080
KRHTS:
8414901000
MXHTS:
8414901099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA