RDC-450

Essentra
144-RDC-450
RDC-450

Mfr.:

Description:
Racks & Rack Cabinet Accessories Card Guide,Deep,Snap In,Blk,4.5 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.133

Stock:
1.133 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,28 € 12,80 €
1,20 € 30,00 €
1,18 € 59,00 €
1,14 € 114,00 €
1,08 € 270,00 €
1,02 € 510,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
RDC
Card Guides
Snap-In
Black
6.4 mm
Nylon
Brand: Essentra
Depth / Thickness: 1.6 mm
Dimensions: 114.3 mm x 6.4 mm x 6.4 mm
Features: Deep Channel
Length / Height: 114.3 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 500
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 5,053 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA