RDC-250

Essentra
144-RDC-250
RDC-250

Mfr.:

Description:
Racks & Rack Cabinet Accessories Card Guide,Deep,Snap In,Blk,2.5 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,26 € 12,60 €
1,16 € 29,00 €
1,13 € 56,50 €
1,08 € 108,00 €
0,998 € 249,50 €
0,937 € 468,50 €
0,894 € 894,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Card Guides
Snap-In
Black
63.5 mm
Nylon
Brand: Essentra
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Depth / Thickness: 2.3 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 500
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA