RCOFM-120

Essentra
144-RCOFM-120
RCOFM-120

Mfr.:

Description:
Fan Accessories Fan Guard,Metal,Steel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,57 € 2,57 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
RCOFM
Brand: Essentra
Color: Silver
For Use With: 120 mm Size Fans
Height: 115.6 mm
Material: Steel
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Unit Weight: 41,774 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8414599050
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA