RCGH-40

Essentra
144-RCGH-40
RCGH-40

Mfr.:

Description:
Racks & Rack Cabinet Accessories Card Guide,Snap In,Natural,4 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,687 € 3,44 €
0,593 € 5,93 €
0,544 € 13,60 €
0,501 € 25,05 €
0,48 € 48,00 €
0,454 € 113,50 €
0,389 € 194,50 €
0,375 € 375,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Card Guides
Snap-In
Natural
6.1 mm
Nylon
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Depth / Thickness: 4.45 mm
Dimensions: 101.6 mm x 6.1 mm x 4.45 mm
Length / Height: 101.6 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 500
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA