QM7

Essentra
144-QM7
QM7

Mfr.:

Description:
Standoffs & Spacers Vibration Mnt,Thrd ML/ML,Blk,10-32

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,21 € 3,21 €
2,64 € 26,40 €
2,49 € 249,00 €
2,31 € 462,00 €
2,08 € 1.040,00 €
2,00 € 2.000,00 €
1,97 € 3.940,00 €
1,94 € 9.700,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#10-32
33.35 mm
Steel
12.7 mm
Zinc
Male / Male
Brand: Essentra
Color: Black
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA