PMMSCW-32-OR

Essentra
144-PMMSCW-32-OR
PMMSCW-32-OR

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 32mm Braided Self Closing Wrap

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,89 € 138,89 €
137,10 € 685,50 €
135,67 € 1.356,70 €
135,20 € 3.380,00 €
132,88 € 6.644,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Sleeves
Braided Sleeving
Polyester
32 mm
25 m
Orange
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA