PGSD-6

144-PGSD-6
PGSD-6

Mfr.:

Description:
Grommets & Bushings Universal Bushing,Blk,.625 in Hole, Universal Bushing,Blk,500/Bag

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bushings
Universal
Circular - 0.625 in
3.18 mm
11.1 mm
Cables, Wires
Snap Mount
Nylon
Black
UL 94 V-2
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA