PGSA-1013A

Essentra
144-PGSA-1013A
PGSA-1013A

Mfr.:

Description:
Grommets & Bushings Snap Bushing,Split, Blk,.512 in Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.739

Stock:
1.739 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,092 € 0,92 €
0,087 € 2,18 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Bushings
Snap
Circular - 13 mm
1 mm to 1.5 mm
9.2 mm
Cables, Wires
Nylon
Black
UL 94 V-2
Brand: Essentra
Series: PGSA
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 545,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA