NTA20347PMTG

Essentra
144-NTA20347PMTG
NTA20347PMTG

Mfr.:

Description:
Cable Tie Mounts Cable Tie, Push Mount, 8.00 Long, 50 Lb Tensile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,407 € 4,07 €
0,388 € 19,40 €
0,299 € 29,90 €
0,298 € 59,60 €
0,291 € 291,00 €
0,279 € 697,50 €
0,273 € 1.365,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Tie Mounts
RoHS:  
NTA
Cable Ties with Mounts
Locking
Push Mount
Nylon
8 in
203.2 mm
0.189 in
4.8 mm
Black
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Part # Aliases: 561-20347N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA