N-7-19

Essentra
144-N-7-19
N-7-19

Mfr.:

Description:
Cable Mounting & Accessories Clamp,Screw Mnt,Natural,7/16 in Hold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,122 € 1,22 €
0,114 € 2,85 €
0,109 € 5,45 €
0,104 € 10,40 €
0,097 € 24,25 €
0,093 € 46,50 €
0,088 € 88,00 €
0,086 € 172,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clamp
Screw
Nylon
Natural
11.1 mm
9.5 mm
Brand: Essentra
Product: Cable Clamps
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Thread Size: #8 (M4)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA