N-4-BK

Essentra
144-N-4-BK
N-4-BK

Mfr.:

Description:
Cable Mounting & Accessories Clamp,Screw Mnt,,Black,1/4 in Hold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.078

Stock:
11.078 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,086 € 0,86 €
0,081 € 2,03 €
0,077 € 3,85 €
0,073 € 7,30 €
0,069 € 17,25 €
0,065 € 32,50 €
0,059 € 59,00 €
0,055 € 110,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cable Clamp
Screw
Nylon 6.6
Black
Brand: Essentra
Flammability Rating: UL 94 V-2
For Use With: 6.4 mm Diameter Cables
Inside Diameter: 6.4 mm
Product: Cable Clamps
Series: N
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Thread Size: # 8, M4
Unit Weight: 674,467 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Clips & Clamps

Essentra Components Cable Clips and Clamps are available in fixed and adjustable designs and help to secure, protect, and route wires. These cable clips and clamps are available in bundle diameters from 1/16" to 2 1/4" and in multiple mounting methods, including adhesive, screw-mount, and snap-in designs. Essentra Cable Clips and Clamps come in plastic and metal versions and are ideal for aerospace, appliances, and electronic applications.

FEATURED PRODUCTS
ESSENTRA