MWSEB-4-01A-RT

Essentra
144-MWSEB-4-01A-RT
MWSEB-4-01A-RT

Mfr.:

Description:
Cable Mounting & Accessories Micro Wire Saddle,Adh Mnt,Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.572

Stock:
4.572 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,323 € 3,23 €
0,304 € 7,60 €
0,289 € 14,45 €
0,272 € 27,20 €
0,257 € 64,25 €
0,246 € 123,00 €
0,205 € 205,00 €
0,194 € 388,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Micro Wire Saddle
Adhesive
Nylon 6.6
Natural
12.7 mm
12.7 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-2
For Use With: Cables
Height: 9.2 mm
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 727 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA