MWS-2-19

Essentra
144-MWS-2-19
MWS-2-19

Mfr.:

Description:
Cable Mounting & Accessories Micro Wire Sadlle,Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,362 € 3,62 €
0,34 € 8,50 €
0,323 € 16,15 €
0,302 € 30,20 €
0,286 € 71,50 €
0,271 € 135,50 €
0,249 € 249,00 €
0,238 € 476,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Micro Wire Saddle
Push-In
Nylon 6.6
Natural
1.9 mm
6.9 mm
Brand: Essentra
Flammability Rating: UL 94 V-0
For Use With: Cables
Height: 11.2 mm
Panel Thickness: 1.6 mm
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA