MPCG-550

Essentra
144-MPCG-550
MPCG-550

Mfr.:

Description:
Racks & Rack Cabinet Accessories Card Guide,Multi Panel,Nat,5-1/2 inLg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Card Guides
Snap-In
Natural
7.5 mm
Nylon
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Depth / Thickness: 3.5 mm
Dimensions: 139.7 mm x 7.5 mm x 3.5 mm
Features: Multi Panel
Length / Height: 139.7 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 500
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538100090
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA