MNI-4-6

Essentra
144-MNI-4-6
MNI-4-6

Mfr.:

Description:
Washers Screw Insltr,#4,Natural,.093 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
318
Expected 7/21/2026
4.000
Expected 9/7/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,153 € 1,53 €
0,132 € 13,20 €
0,125 € 62,50 €
0,117 € 117,00 €
0,116 € 232,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Shoulder Washer
Nylon
2.9 mm
6 mm
3.6 mm
1.2 mm
M2.5
Natural
MNI
Brand: Essentra
Length: 3.6 mm
Product Type: Washers
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 67,236 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA