MNI-2-4

Essentra
144-MNI-2-4
MNI-2-4

Mfr.:

Description:
Washers Screw Insltr,N2,Natural,.063 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.556

Stock:
2.556 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,13 € 1,30 €
0,119 € 11,90 €
0,118 € 59,00 €
0,117 € 117,00 €
0,105 € 1.050,00 €
0,104 € 2.600,00 €
0,10 € 5.000,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Shoulder Washer
Nylon
4.6 mm
2.8 mm
1.2 mm
M2
Natural
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Length: 2.8 mm
Product Type: Washers
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA