MFW160A

Essentra
144-MFW160A
MFW160A

Mfr.:

Description:
Washers Metric Flat Washer: Natural Nylon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,40 € 2,40 €
1,55 € 15,50 €
1,36 € 136,00 €
1,27 € 635,00 €
1,22 € 1.220,00 €
1,18 € 2.950,00 €
1,14 € 5.700,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Flat Washer
Nylon
28 mm
54 mm
4 mm
M24
Natural
MFW
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: UK
Product Type: Washers
Factory Pack Quantity: 250
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA