MFF-80

Essentra
144-MFF-80
MFF-80

Mfr.:

Description:
Fan Accessories Fan Frame Filter,Alum/Stn Stl,80MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
99
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
2,80 € 28,00 €
2,62 € 52,40 €
2,49 € 124,50 €
2,31 € 231,00 €
2,15 € 430,00 €
2,10 € 1.050,00 €
2,01 € 2.010,00 €
1,86 € 3.720,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Filter
80 mm
MFF
Brand: Essentra
Height: 83.8 mm
Material: Aluminum;Stainless Steel
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Width - mm: 83.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA