LWS-SR-3-01

Essentra
144-LWS-SR-3-01
LWS-SR-3-01

Mfr.:

Description:
Cable Mounting & Accessories Lock Wire Sdl,Rvt Mnt,Natural,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,28 € 2,80 €
0,262 € 6,55 €
0,25 € 12,50 €
0,238 € 23,80 €
0,223 € 55,75 €
0,222 € 111,00 €
0,179 € 179,00 €
0,169 € 338,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clip, Wire Saddle
Rivet
Nylon
Natural
0.72 in
5.56 mm
15.5 mm
Brand: Essentra
Height: 26.16 mm
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Thread Size: #6
Unit Weight: 1,087 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA