LWS-SR-2-01

Essentra
144-LWS-SR-2-01
LWS-SR-2-01

Mfr.:

Description:
Cable Mounting & Accessories Lock Wire Sdl,Rvt Mnt,Natural,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 584

Stock:
584 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,238 € 2,38 €
0,23 € 5,75 €
0,225 € 11,25 €
0,22 € 22,00 €
0,213 € 53,25 €
0,209 € 104,50 €
0,191 € 191,00 €
0,188 € 376,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clip, Wire Saddle
Rivet
Nylon
Natural
0.438 in
5.56 mm
15.5 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 16.51 mm
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Thread Size: #6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA