LWS-SE2-2-01

Essentra
144-LWS-SE2-2-01
LWS-SE2-2-01

Mfr.:

Description:
Cable Mounting & Accessories Lock Wire Sdl,Side Entry,Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,256 € 2,56 €
0,241 € 6,03 €
0,23 € 11,50 €
0,218 € 21,80 €
0,205 € 51,25 €
0,195 € 97,50 €
0,185 € 185,00 €
0,16 € 320,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Push-In
Nylon
Natural
4.8 mm
20.8 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
For Use With: Locking Wire Saddle Side Entry
Product: Cable Clamps
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA