LWS-A-2-2-19

Essentra
144-LWS-A-2-2-19
LWS-A-2-2-19

Mfr.:

Description:
Cable Mounting & Accessories Lock Wire Sdl,Arrow Mnt,Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,313 € 3,13 €
0,293 € 7,33 €
0,28 € 14,00 €
0,267 € 26,70 €
0,249 € 62,25 €
0,237 € 118,50 €
0,225 € 225,00 €
0,206 € 412,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Locking Wire Saddle with Arrowhead
Push-In
Nylon
Natural
5.6 mm
15.4 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 23.6 mm
Product: Cable Clamps
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA