LWS-A-2-2-01

Essentra
144-LWS-A-2-2-01
LWS-A-2-2-01

Mfr.:

Description:
Cable Mounting & Accessories Lock Wire Sdl,Arrow Mnt,Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,217 € 2,17 €
0,203 € 5,08 €
0,194 € 9,70 €
0,184 € 18,40 €
0,173 € 43,25 €
0,164 € 82,00 €
0,156 € 156,00 €
0,141 € 282,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Locking Wire Saddle with Arrowhead
Push-In
Nylon
Natural
5.6 mm
15.4 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 23.6 mm
Product: Cable Clamps
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA