LWS-A-1-01

Essentra
144-LWS-A-1-01
LWS-A-1-01

Mfr.:

Description:
Cable Mounting & Accessories Lock Wire Sdl,Arrow Mnt,Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,137 € 1,37 €
0,128 € 3,20 €
0,122 € 6,10 €
0,116 € 11,60 €
0,109 € 27,25 €
0,104 € 52,00 €
0,091 € 91,00 €
0,085 € 170,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Locking Wire Saddle with Arrowhead
Push-In
Nylon
Natural
5.6 mm
15.4 mm
Brand: Essentra
Height: 18.8 mm
Product: Cable Clamps
Series: LWS
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA