LWS-2-01

Essentra
144-LWS-2-01
LWS-2-01

Mfr.:

Description:
Cable Mounting & Accessories Lock Wire Sdl,Snap Lock Mnt,Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,153 € 1,53 €
0,144 € 3,60 €
0,137 € 6,85 €
0,13 € 13,00 €
0,122 € 30,50 €
0,116 € 58,00 €
0,102 € 102,00 €
0,095 € 190,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Locking Wire Saddle
Push-In
Polyamide (PA)
Natural
5.56 mm
15.5 mm
Brand: Essentra
Height: 18.03 mm
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA