LTP-4

Essentra
144-LTP-4
LTP-4

Mfr.:

Description:
Conduit Fittings & Accessories Liquid Tight Plug,Black,.500 in Hl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.793

Stock:
1.793 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,831 € 8,31 €
0,79 € 19,75 €
0,754 € 37,70 €
0,718 € 71,80 €
0,673 € 168,25 €
0,642 € 321,00 €
0,582 € 582,00 €
0,53 € 1.060,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Plugs
Liquid Tight Plug
Silicone Elastomer
Black
Brand: Essentra
IP Rating: IP67
Mounting Hole Size: 12.7 mm
Mounting Method: Push Mount
Panel Thickness: 3.2 mm
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA