LP1-121-0200

Essentra
144-LP1-121-0200
LP1-121-0200

Mfr.:

Description:
LED Light Pipes PC LIGHT PIPE; 0.121 DIA X 10MM L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,329 € 3,29 €
0,236 € 23,60 €
0,194 € 97,00 €
0,18 € 180,00 €
0,169 € 338,00 €
0,157 € 785,00 €
0,147 € 1.470,00 €
0,14 € 3.500,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes with LEDs
Clear
SMD/SMT
Vertical
3.0988 mm x 2.286 mm
Dome
5.1 mm
Polycarbonate (PC)
LP - Light Pipes
Brand: Essentra
Dimensions: 3.0988 mm x 5.1 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP Series LED Light Pipes

Essentra Components LP Series LED Light Pipes are designed to channel light efficiently from surface-mount LEDs to external display points, ensuring clear visibility and enhanced design flexibility. These pipes are UL 94V-0 rated clear polycarbonate and are available with domed or flat lenses to suit both aesthetic and functional requirements. The LED light pipes provide Electrostatic Discharge (ESD) protection by isolating LEDs from direct user contact. With both top and bottom entry configurations, these light pipes give the user complete flexibility to optimize design, form, and functionality. Optimizing a compact control panel or designing a powerful interface, these pipes deliver light precisely where it's needed brightly and effortlessly. These light pipes are ideal for backlight displays, car displays, consumer electronics, white goods, medical devices, testing and measurement instruments, industrial automation equipment, and drones.

FEATURED PRODUCTS
ESSENTRA