LEWSE-14-01

Essentra
144-LEWSE-14-01
LEWSE-14-01

Mfr.:

Description:
Cable Mounting & Accessories Wire Sdl,Edge Mnt,Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,271 € 2,71 €
0,255 € 6,38 €
0,243 € 12,15 €
0,23 € 23,00 €
0,217 € 54,25 €
0,206 € 103,00 €
0,195 € 195,00 €
0,181 € 362,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clip, Wire Saddle
Edge Mount
Nylon
Natural
0.46 in
4.57 mm
19.81 mm
Brand: Essentra
Height: 16.3 mm
Product: Cable Clips
Series: LEWSE
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA