LEDS3-3-26

Essentra
144-LEDS3-3-26
LEDS3-3-26

Mfr.:

Description:
LED Mounting Hardware LED Spacer,T-1-3/4,Black,3/16 in Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,296 € 2,96 €
0,212 € 21,20 €
0,174 € 87,00 €
0,161 € 161,00 €
0,146 € 292,00 €
0,135 € 675,00 €
0,128 € 1.280,00 €
0,12 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
T-1 & T-1 3/4
Polyvinyl Chloride (PVC)
Black
3/16 in
Brand: Essentra
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Outside Diameter: 8.1 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200000
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA