LEDS2M-850-01

144-LEDS2M-850-01
LEDS2M-850-01

Mfr.:

Description:
LED Mounting Hardware LED Spacer,T-1-3/4,Nat,.850 in Spc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Mounting Hardware
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Spacers
T-1 3/4 (5 mm)
Nylon
Natural
21.59 mm
Body Shape: Round
Brand: Essentra
Outside Diameter: 5.1 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200000
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA