LEDS2M-260-01

Essentra
144-LEDS2M-260-01
LEDS2M-260-01

Mfr.:

Description:
LED Mounting Hardware LED Spacer,T-1-3/4,Nat,.260 in Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,441 € 4,41 €
0,317 € 31,70 €
0,267 € 133,50 €
0,223 € 223,00 €
0,208 € 416,00 €
0,197 € 985,00 €
0,188 € 1.880,00 €
0,178 € 4.450,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
T-1 3/4 (5 mm)
Nylon
Natural
6.6 mm
Body Shape: Round
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 5.1 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200000
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA