LEDS2E-16-01

Essentra
144-LEDS2E-16-01
LEDS2E-16-01

Mfr.:

Description:
LED Mounting Hardware LED Spacer,T-1-3/4,Natural,1 in Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 595

Stock:
595 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,557 € 5,57 €
0,409 € 40,90 €
0,342 € 171,00 €
0,30 € 300,00 €
0,277 € 554,00 €
0,263 € 1.315,00 €
0,246 € 2.460,00 €
0,237 € 5.925,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
T-1 3/4 (5 mm)
Nylon 6.6
Natural
25.4 mm
2 mm
Body Shape: Round
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 6 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200000
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA