LEDS1-14-26

Essentra
144-LEDS1-14-26
LEDS1-14-26

Mfr.:

Description:
LED Mounting Hardware LED Spacer,T-1,Black,7/8 in Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,266 € 2,66 €
0,188 € 18,80 €
0,155 € 77,50 €
0,121 € 121,00 €
0,114 € 228,00 €
0,106 € 530,00 €
0,103 € 1.030,00 €
0,093 € 2.325,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
T-1 (3 mm)
Polyvinyl Chloride (PVC)
Black
Body Shape: Round
Brand: Essentra
Outside Diameter: 4 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200000
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA