LEDM-2-11

Essentra
144-LEDM-2-11
LEDM-2-11

Mfr.:

Description:
LED Mounting Hardware LED Spacer,3MM T-1,Black,11MM Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.123

Stock:
4.123 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,326 € 3,26 €
0,234 € 23,40 €
0,193 € 96,50 €
0,179 € 179,00 €
0,168 € 336,00 €
0,157 € 785,00 €
0,145 € 1.450,00 €
0,14 € 3.500,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Mounting Hardware
RoHS:  
LED Mounts
T-1 (3 mm)
Polyvinyl Chloride (PVC)
Black
11 mm
LEDM
Body Shape: Round
Brand: Essentra
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Outside Diameter: 4.8 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA