LEDM-2-10

Essentra
144-LEDM-2-10
LEDM-2-10

Mfr.:

Description:
LED Mounting Hardware LED Spacer,3MM T-1,Black,10MM Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.700

Stock:
1.700 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,301 € 3,01 €
0,216 € 21,60 €
0,177 € 88,50 €
0,149 € 149,00 €
0,129 € 258,00 €
0,12 € 1.200,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
T-1 (3 mm)
Polyvinyl Chloride (PVC)
Black
10 mm
Body Shape: Round
Brand: Essentra
Outside Diameter: 4.8 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200000
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA