LEDM-1-10

Essentra
144-LEDM-1-10
LEDM-1-10

Mfr.:

Description:
LED Mounting Hardware LED Spacer,5MM T-1-3/4,Blk,10MM Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.178

Stock:
1.178 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,345 € 3,45 €
0,249 € 24,90 €
0,205 € 102,50 €
0,181 € 181,00 €
0,171 € 342,00 €
0,158 € 790,00 €
0,151 € 1.510,00 €
0,14 € 3.500,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
T-1 3/4 (5 mm)
Polyvinyl Chloride (PVC)
Black
10 mm
Body Shape: Round
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Outside Diameter: 5.1 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200000
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA