LAAD100A

Essentra
144-LAAD100A
LAAD100A

Mfr.:

Description:
Racks & Rack Cabinet Accessories ADJUSTABLE FLUSH DRAWER LATCH:STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,31 € 8,31 €
7,45 € 74,50 €
7,02 € 175,50 €
6,59 € 329,50 €
6,48 € 648,00 €
6,37 € 1.592,50 €
6,30 € 3.150,00 €
6,16 € 6.160,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
LAAD
Handles and Locks
Adjustable Latch
Natural
70.1 mm
27.4 mm
24 mm
Steel
Brand: Essentra
Length / Height: 70.1 mm / 24 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8301500000
USHTS:
8301500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA