KTE1300A

Essentra
144-KTE1300A
KTE1300A

Mfr.:

Description:
Knobs & Dials TEE KNOB:NYLON BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,57 € 2,57 €
2,39 € 23,90 €
2,15 € 215,00 €
2,03 € 507,50 €
1,97 € 985,00 €
1,91 € 1.910,00 €
1,84 € 4.600,00 €
1,78 € 8.900,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Knobs & Dials
RoHS:  
Knobs
T-Handle
71.1 mm
34 mm
Nylon
Black
KTE
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926902500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA