KSP2100A

Essentra
144-KSP2100A
KSP2100A

Mfr.:

Description:
Knobs & Dials 2.362 OD X 3/8-16 STUD X 1.181 L:PF BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
2,92 € 29,20 €
2,80 € 280,00 €
2,70 € 675,00 €
2,55 € 1.275,00 €
2,49 € 2.490,00 €
2,29 € 5.725,00 €
2,26 € 11.300,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Knobs & Dials
RoHS:  
Knobs
4-Arm Knob
60 mm
Stainless Steel
Black
KSP
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926902500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA