KNS3300A

Essentra
144-KNS3300A
KNS3300A

Mfr.:

Description:
Knobs & Dials 1.575 OD X 5/16-18 STUD X 0.500 L:PP BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
1,14 € 11,40 €
0,894 € 89,40 €
0,854 € 427,00 €
0,782 € 782,00 €
0,758 € 1.895,00 €
0,734 € 3.670,00 €
0,716 € 7.160,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Knobs & Dials
RoHS:  
Knobs
Grip Knob
40 mm
Polypropylene (PP)
Black
KNS
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926902500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA