KNS2400A

Essentra
144-KNS2400A
KNS2400A

Mfr.:

Description:
Knobs & Dials 1.575 OD X 5/16-18 STUD X 0.500 L:PP BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,09 € 10,90 €
0,86 € 86,00 €
0,82 € 410,00 €
0,751 € 751,00 €
0,728 € 1.820,00 €
0,704 € 3.520,00 €
0,688 € 6.880,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Knobs & Dials
RoHS:  
Knobs
4-Arm Knob
40 mm
Polypropylene (PP)
Black
KNS
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926902500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA