KLBS-350-401A

Essentra
144-KLBS-350-401A
KLBS-350-401A

Mfr.:

Description:
Cable Mounting & Accessories Curly Lck Stnd,Adh Mnt,Nat,1/4 in Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,352 € 3,52 €
0,345 € 8,63 €
0,334 € 16,70 €
0,332 € 33,20 €
0,33 € 82,50 €
0,323 € 161,50 €
0,313 € 626,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Twist Tie
Adhesive
Nylon
Natural
25.4 mm
6.4 mm
Brand: Essentra
Height: 32.5 mm
Product: Cable Clamps
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA