HS6076A

Essentra
144-HS6076A
HS6076A

Mfr.:

Description:
Mounting Fixings HOOK - S STYLE:SPRING STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,148 € 1,48 €
0,119 € 11,90 €
0,107 € 53,50 €
0,096 € 96,00 €
0,092 € 184,00 €
0,09 € 900,00 €
0,089 € 2.225,00 €
0,087 € 4.350,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Mounting Fixings
RoHS:  
Hooks
S-Shaped Round Wire
Steel
152.4 mm
1.9 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Mounting Hardware
Series: HS
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326200090
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA