HS4180A

Essentra
144-HS4180A
HS4180A

Mfr.:

Description:
Mounting Fixings HOOK - S STYLE:SPRING STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
0,929 € 9,29 €
0,736 € 73,60 €
0,708 € 354,00 €
0,692 € 692,00 €
0,676 € 1.690,00 €
0,66 € 3.300,00 €
0,649 € 6.490,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Mounting Fixings
RoHS:  
Hooks
S-Shaped Round Wire
Steel
101.6 mm
4.6 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Mounting Hardware
Series: HS
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326200090
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA