HS3076A

Essentra
144-HS3076A
HS3076A

Mfr.:

Description:
Mounting Fixings HOOK - S STYLE:SPRING STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,06 € 120,00 €
0,057 € 570,00 €
0,055 € 1.320,00 €
0,054 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Mounting Fixings
RoHS:  
Hooks
S-Shaped Round Wire
Steel
76.2 mm
1.9 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Mounting Hardware
Series: HS
Factory Pack Quantity: 2000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326200090
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA