HS-8-24

Essentra
144-HS-8-24
HS-8-24

Mfr.:

Description:
Standoffs & Spacers Spacer,Hex,#8 ST Scr,Grey,3 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,814 € 8,14 €
0,704 € 70,40 €
0,667 € 333,50 €
0,605 € 605,00 €
0,582 € 1.455,00 €
0,568 € 2.840,00 €
0,549 € 5.490,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Hex
#8
76.2 mm
Chlorinated Polyvinyl Chloride (CPVC)
9.53 mm
Female / Female
Brand: Essentra
Color: Gray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 3.58 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA