HS-6-12

Essentra
144-HS-6-12
HS-6-12

Mfr.:

Description:
Standoffs & Spacers Spacer,Hex, 6 ST Scr,Grey,1-1/2 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,249 € 2,49 €
0,181 € 18,10 €
0,166 € 83,00 €
0,16 € 160,00 €
0,153 € 382,50 €
0,147 € 1.470,00 €
0,145 € 3.625,00 €
0,144 € 7.200,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Hex
#6
38.1 mm
Chlorinated Polyvinyl Chloride (CPVC)
6.35 mm
Female / Female
Brand: Essentra
Color: Gray
Inside Diameter: 2.79 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA