HS-4-8

Essentra
144-HS-4-8
HS-4-8

Mfr.:

Description:
Standoffs & Spacers Spacer,Hex,#4 ST Scr,Grey,1 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,236 € 2,36 €
0,21 € 21,00 €
0,185 € 92,50 €
0,136 € 136,00 €
0,132 € 264,00 €
0,124 € 3.100,00 €
0,123 € 6.150,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Hex
#4
25.4 mm
Chlorinated Polyvinyl Chloride (CPVC)
4.78 mm
Female / Female
Brand: Essentra
Color: Gray
Inside Diameter: 2.59 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA